Reference Only

KS12R22CQD

Tactile Switches BLK P/B KEY SWITCH

Manufacturer:

Mfr Part:
KS12R22CQD

TTI Part:
KS12R22CQD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Switch FunctionON - (OFF), OFF - (ON)
Current Rating25 mA
Voltage Rating DC50 VDC
Voltage Rating AC50 VAC
Contact FormSPDT
Termination StyleSolder Pin
SeriesKS
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
TypeKeyswitch

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes