Reference Only

KMT021NGJLHS

Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF

Manufacturer:

Mfr Part:
Y34H02122FP

TTI Part:
KMT021NGJLHS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating0.5 VA
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorGray
Length3 mm
Width2.6 mm
Height0.63 mm
SeriesKMT0
Life300000 Cycle
IP RatingIP68
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesY34H02122FP

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.176$3,520.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes