Reference Only

KMS231GPLFS

Tactile Switches Switch Tact Mini 250 Gf Slv Gwing

Manufacturer:

Mfr Part:
Y28B23112FP

TTI Part:
KMS231GPLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorWhite
Length4.6 mm
Width3.55 mm
Height1.92 mm
SeriesKMS
Life100000 Cycle
IP RatingIP40
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Travel0.3 mm +/- 0.15 mm
TypeTactile
Part # AliasesY28B23112FP

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.302$4,530.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes