Reference Only

KMR731NGLFS

Tactile Switches 50mA 32VDC 2.5mmH 3N IP67

Manufacturer:

Mfr Part:
Y78B73120FP

TTI Part:
KMR731NGLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.1 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.2 mm
Width2.8 mm
Height2.5 mm
SeriesKMR7
Life100000 Cycle
IP RatingIP67
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKMR731NG LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.535$3,210.00
$0.522$6,264.00
$0.509$9,162.00
Need more?
Sign in to add projects and notes