Reference Only

KMR241NGULCLFS

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y78B24124FP

TTI Part:
KMR241NGULCLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.5 mm
ActuatorOval
Switch FunctionOFF - (ON)
Operating Force4 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.6 mm
Width2.8 mm
Height1.9 mm
SeriesKMR2
Life100000 Cycle
IP RatingIP40
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKMR241NG ULC LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.