Reference Only

KMR223GLFG

Tactile Switches Spst-No 200Gf Gw Smd

Manufacturer:

Mfr Part:
Y78B22310FP

TTI Part:
KMR223GLFG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.5 mm
ActuatorOval
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating10 mA
Voltage Rating DC24 VDC
Power Rating200 mVA
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.6 mm
Width2.8 mm
Height1.9 mm
SeriesKMR2
Life200000 Cycle
IP RatingIP40
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Travel0.25 mm +/- 0.1 mm
TypeTactile
Part # AliasesKMR223G LFG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.373$2,611.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes