Reference Only

KMR221GLFS

Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD

Manufacturer:

Mfr Part:
Y78B22110FP

TTI Part:
KMR221GLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.5 mm
ActuatorOval
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.6 mm
Width2.8 mm
Height1.9 mm
SeriesKMR2
Life200000 Cycle
IP RatingIP40
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKMR221G LFS Y78B22110FP

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.343$2,401.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes