Reference Only

KM1101RR05Q

Pushbutton Switches Pushbutton SPST-NO 250mA QC

Manufacturer:

Mfr Part:
KM1101RR05Q

TTI Part:
KM1101RR05Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesKM
ProductStandard Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating250 mA
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingSilver
PackagingBulk
Actuator StyleRound
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$2,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.