Reference Only

K12C15N

Pushbutton Switches - Board Mount Key Switch 0.1A

Manufacturer:

Mfr Part:
Y16J21500FP

TTI Part:
K12C15N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesK12
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating100 mA
Voltage Rating DC30 VDC
IP RatingIP67
Termination StylePC Pin
Actuator StyleRound
Mounting StylePCB Mount
PackagingBulk
Power Rating3 W
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
Part # AliasesK12C 1 5N

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameEthylene thiourea (96-45-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.19$20,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes