Reference Only
JS203011SCQN
Slide Switches SLIDE SWITCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | (ON) - ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | Gull Wing Lead | |
| Actuator | Standard | |
| Series | JS | |
| Packaging | Reel | |
| Actuator Length | 2 mm | |
| Actuator Material | Polyamide (PA46), Nylon 4/6 | |
| Contact Material | Copper Alloy | |
| Life | 5000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.602 | $1,625.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.