Reference Only
JS102011SABN
Slide Switches SWITCH SLIDE
Datasheet
JS102011SABN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Contact Form | SPDT | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Gull Wing Lead | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Series | JS | |
| Packaging | Reel | |
| Actuator Material | Nylon | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-2 | |
| Life | 5000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 32,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $26,880.00 |
Need more?
Sign in to add projects and notes