Reference Only
JS102011JAQN
Slide Switches .3A 6VDC SPDT RA SMT
Datasheet
JS102011JAQN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Series | JS | |
| Packaging | Reel | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.553 | $2,212.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes