Reference Only
JS102000SAQN
Slide Switches SPDT SMT .3A 1MM
Datasheet
JS102000SAQN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | SMD/SMT | |
| Actuator | Extended | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Series | JS | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-2 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 1.5 mm | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $8,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes