Reference Only

HDT0004

Detector Switches 1mA 5VDC 35g FORCE

Manufacturer:

Mfr Part:
HDT0004

TTI Part:
HDT0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDetector Switches
Operating Force35 gf
ON Travel1.05 mm
Current Rating1 mA
Voltage Rating DC5 VDC
Termination StyleSolder Terminal
PackagingBulk
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesHDT
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536509065
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.687$1,923.60
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,800 available now at ttieurope.com

My Notes

Sign into see notes.