Reference Only
G003A
Switch Bezels / Switch Caps HARDWARE CAP ROUND BLACK
Datasheet
G003A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Pushbutton Switches | |
| Designed for | PN Series | |
| Color | Black | |
| Series | PN | |
| Packaging | Bulk | |
| Height | 9.04 mm | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
412In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $5.44 | |
| $0.619 | $6.19 | |
| $0.594 | $14.85 | |
| $0.576 | $28.80 | |
| $0.56 | $56.00 | |
| $0.538 | $134.50 | |
| $0.511 | $255.50 | |
| $0.458 | $6,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes