Reference Only

F6UEE

Pushbutton Switches - Board Mount SW PB 6PDT BTN 0.5A 125VAC/VDC 50W

Manufacturer:

Mfr Part:
51681

TTI Part:
F6UEE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
TypeSealed
IlluminatedNon-Illuminated
Contact Form6PDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating500 mA
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin and Solder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Life1000000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating50 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealRTV Adhesive
Part # Aliases51681

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509033
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$6.25$1,562.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes