Reference Only

F4UEE

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
51481

TTI Part:
F4UEE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
TypeSealed
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating500 mA
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin and Solder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Life10000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating50 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509033
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.96$6,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes