Reference Only

F0201

Switch Bezels / Switch Caps SWITCH BUTTON

Manufacturer:

Mfr Part:
21125

TTI Part:
F0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forFG Series
ColorBlack
SeriesF
PackagingBulk
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases21125

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.475$475.00
$0.47$2,350.00
$0.465$4,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes