Reference Only

ET02MD1CBE

Toggle Switches OFF None ON SPST 20VAC 20VDC 0.4W

Manufacturer:

Mfr Part:
ET02MD1CBE

TTI Part:
ET02MD1CBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
IP RatingIP57
SeriesET
PackagingBulk
Actuator StylePaddle
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.59$1,518.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.