Reference Only

EP11S1D1SAPE

Pushbutton Switches - Board Mount Pushbutton

Manufacturer:

Mfr Part:
EP11S1D1SAPE

TTI Part:
EP11S1D1SAPE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesEP
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
IP RatingIP57
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Moisture SensitiveYes
Mounting StyleBushing Mount
PackagingReel
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.68$2,808.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.