Reference Only

ELUMEETHQC02

Pushbutton Switches PUSHBUTTON SWITCH SPDTON-ON

Manufacturer:

Mfr Part:
ELUMEETHQC02

TTI Part:
ELUMEETHQC02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesELUM
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - ON
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StylePC Pin, Right Angle
Contact PlatingGold
PackagingTray
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 60)
Quantity Unit PriceExt. Price
$6.54$1,177.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.