Reference Only
DSR11151
Rocker Switches SPST ON-OFF Rocker, non Illum
Datasheet
G01190794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP65 | |
| Packaging | Tray | |
| Actuator Material | Polycarbonate (PC) | |
| Height | 25.5 mm | |
| Housing Material | Nylon | |
| Length | 23.4 mm | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rocker Switches | |
| Series | DSR | |
| Subcategory | Switches | |
| Width | 17.4 mm | |
| Part # Aliases | G01190794 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $7.04 | |
| $2.75 | $27.50 | |
| $2.70 | $67.50 | |
| $2.65 | $132.50 | |
| $2.59 | $259.00 | |
| $2.47 | $617.50 | |
| $2.33 | $1,165.00 | |
| $2.18 | $2,092.80 |
Need more?
Sign in to add projects and notes