Reference Only

DM61J12S205Q

Rocker Switches DPDT ON-ON POWER

Manufacturer:

Mfr Part:
DM61J12S205Q

TTI Part:
DM61J12S205Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating10 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialNylon
Mounting MethodSnap In
Product TypeRocker Switches
SeriesDM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.98$89.80
$8.89$177.80
$8.06$403.00
$7.98$798.00
$7.40$1,850.00
$7.16$3,580.00
$6.88$6,880.00
$6.81$17,025.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes