Reference Only

D6R60F1LFS

Pushbutton Switches Key Switch SPST NO 100 mA

Manufacturer:

Mfr Part:
Y41A00518FPLFS

TTI Part:
D6R60F1LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesD6
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating100 mA
Voltage Rating DC32 VDC
IP RatingIP40
Termination StylePC Pin
Cap ColorBlue
Contact PlatingSilver
PackagingTray
Actuator StyleRound
ColorBlue
Height12.8 mm
Length12 mm
Power Rating3 VA
Product TypePushbutton Switches
SubcategorySwitches
Width11.4 mm
Part # AliasesD6R60 F1 LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.83$4,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.