Reference Only

D6F90F1LFS

Pushbutton Switches - Board Mount Key Switch N.O. SPDT 100 mA

Manufacturer:

Mfr Part:
Y41A00611FPLFS

TTI Part:
D6F90F1LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesD6
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorSquare
Current Rating100 mA
Voltage Rating DC32 VDC
IP RatingIP40
Termination StylePC Pin
Cap ColorBlack
Contact PlatingSilver
Actuator StyleRound
Height10.8 mm
Length12 mm
Mounting StylePCB Mount
PackagingTray
Power Rating3 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesD6F90 F1 LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$6.32
$1.57$15.70
$1.48$37.00
$1.42$71.00
$0.99$99.00
$0.98$245.00
$0.97$485.00
$0.96$720.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes