Reference Only

D502J12S2AHQA

Rocker Switches Rocker

Manufacturer:

Mfr Part:
D502J12S2AHQA

TTI Part:
D502J12S2AHQA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating5 A
Voltage Rating AC250 VAC
Termination StyleSolder Pin
ActuatorRocker
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
Housing MaterialNylon 6/6
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesD
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

480
On Order
480 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$3.52$281.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes