Reference Only
D501J12S2AHQA
Rocker Switches 4A 125VAC N.O. SPDT RA PC THRU HOLE
Datasheet
D501J12S2AHQA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Tray | |
| Product Type | Rocker Switches | |
| Series | D | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,044In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.07 | $218.52 | |
| $6.01 | $432.72 | |
| $5.95 | $642.60 | |
| $5.81 | $1,464.12 | |
| $5.54 | $2,792.16 | |
| $5.49 | $5,533.92 | |
| $5.43 | $13,683.60 | |
| $5.38 | $26,921.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes