Reference Only

D102J12S215DQA

Rocker Switches ON None OFF SPST 4A 250VAC

Manufacturer:

Mfr Part:
D102J12S215DQA

TTI Part:
D102J12S215DQA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating4 A
Voltage Rating AC250 VAC
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
ComplianceUR, CSA
Product TypeRocker Switches
SeriesD
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$2.41$1,349.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes