Reference Only

CRD16RM0CB

Coded Rotary Switches HEX FLUSH ACT PC

Manufacturer:

Mfr Part:
CRD16RM0CB

TTI Part:
CRD16RM0CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeHexadecimal
ActuatorFlush
PackagingTube
SeriesCRD
Actuator StyleFlush
Current Rating400 mA
Dielectric Strength300 VoltsAC
IlluminatedNon-Illuminated
Life30000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536509020
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

990In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$4.56$205.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes