Reference Only
CRD10RM0AB
Coded Rotary Switches BCD FLUSH ACT R/A
Datasheet
CRD10RM0AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | BCD | |
| Actuator | Screwdriver Slot | |
| Termination Style | Solder Pin | |
| Packaging | Tube | |
| Series | CRD | |
| Actuator Style | Slotted | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.11 | $2,749.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,350 available now at ttieurope.com
Sign in to add projects and notes