Reference Only

CD16RM0SB

Coded Rotary Switches HEX FLUSH ACT

Manufacturer:

Mfr Part:
CD16RM0SB

TTI Part:
CD16RM0SB

EDA / CAD Models

Alternate Part Number

CD16RM0SBR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeHexadecimal
ActuatorFlush
Termination StyleSMD/SMT
PackagingTube
SeriesCD
Actuator StyleFlush
Current Rating400 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509020
TARIC8536501500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

420In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$7.99$479.40
$7.90$948.00
$7.81$2,343.00
$7.72$4,168.80
$7.64$7,792.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.