Reference Only
CD08RM0SB
Coded Rotary Switches 8 FLUSH GULLWING 20VAC 20VDC 0.4W
Datasheet
CD08RM0SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 8 Position | |
| Actuator | Screwdriver Slot | |
| Termination Style | SMD/SMT | |
| Packaging | Tube | |
| Series | CD | |
| Actuator Style | Slotted | |
| Current Rating | 400 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.44 | $2,832.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.