Reference Only
C115376-0000
Spiral Wraps, Sleeves, Tubing & Conduit CONNECTOR AEROSPLICE
Datasheet
AEROSPLICE-1W-FR059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Splices | |
| Length | 29.5 mm | |
| Packaging | Bulk | |
| Series | AeroSplice | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | AEROSPLICE-1W-FR059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| HTS | 8536699099 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.81 | $2,190.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.