Reference Only

C115373-2153C

D-Sub Micro-D Connectors SWITCH HIREL

Manufacturer:

Mfr Part:
340107702BMDMA15S-FO

TTI Part:
C115373-2153C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StyleWire
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialAluminum Alloy
Shell PlatingGold
Shell Size15 (A)
SubcategoryD-Sub Connectors
Voltage Rating150 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$338.23$1,014.69
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes