Reference Only

C115373-2127C

D-Sub Backshells CONNECTOR HIREL

Manufacturer:

Mfr Part:
340107701B MDMAE15S-FO

TTI Part:
C115373-2127C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Backshells
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions15 Position
PackagingBulk
GenderFemale
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
Part # Aliases340107701B MDMAE15S-FO

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$291.62$1,166.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.