Reference Only

C115373-2124C

D-Sub Micro-D Connectors CONECTOR HIREL

Manufacturer:

Mfr Part:
340107701BMDMAE9P-FO

TTI Part:
C115373-2124C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel
PackagingBulk
Current Rating1.5 A, 2.5 A, 3.5 A
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
Product TypeMicro-D D-Sub Connectors
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating150 V
Wire Gauge24 AWG, 25 AWG, 26 AWG, 28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$425.07$2,125.35
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.