Reference Only
C115373-2114C
D-Sub Backshells CONNECTOR HIREEL
Datasheet
340107701BMDMAY15P-FO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | D-Sub Backshells | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340107701B MDMAY15P-FO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $433.02 | $2,165.10 |
Need more?
My Notes
Sign into see notes.