Reference Only
C115373-2108C
D-Sub Micro-D Connectors CONNECTOR HIREL
Datasheet
340107701BMDMA31P-FO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 31 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Contact Material | Gold | |
| Contact Plating | Copper | |
| Filtered | Unfiltered | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDMA - MDMB Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 31 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340107701B MDMA31P-FO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4
On Order
4 expected 09-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $465.74 | $1,862.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes