Reference Only

C115373-2107C

D-Sub Micro-D Connectors CONNECTOR HIREL

Manufacturer:

Mfr Part:
340107701BMDMA-25S-FO

TTI Part:
C115373-2107C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating150 V
Part # Aliases340107701B MDMA25S-FO

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$265.65$265.65
$246.68$2,466.80
$237.92$5,948.00
$229.16$11,458.00
$218.94$21,894.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.