Reference Only

C115373-2106C

D-Sub Backshells CONNECTOR HIREL

Manufacturer:

Mfr Part:
340107701BMDMA25P-FO

TTI Part:
C115373-2106C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Backshells
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions25 Position
PackagingBulk
GenderMale
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
Part # Aliases340107701B MDMA25P-FO

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8
On Order
8 expected 24-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$458.73$1,834.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes