Reference Only
C115373-2102C
D-Sub Backshells CONNECTOR HIREL
Datasheet
340107701BMDMA15P-FO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Backshells | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | MDMA - MDMB Connector | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340107701B MDMA15P-FO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
176
On Order
176 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $552.30 | $552.30 | |
| $546.82 | $1,093.64 | |
| $541.40 | $1,624.20 | |
| $394.49 | $1,972.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes