Reference Only

C115373-1100

D-Sub Micro-D Connectors CONNECTOR HI REL

Manufacturer:

Mfr Part:
C115373-1100

TTI Part:
C115373-1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StylePanel
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMDMA - MDMB Connector
Shell MaterialAluminum
Shell PlatingNickel
Shell Size9
SubcategoryD-Sub Connectors
Part # AliasesMDMB-9P-A174-FO

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$398.77$1,993.85
Need more?

My Notes

Sign into see notes.