Reference Only
C115373-0051C
D-Sub Tools & Hardware Interfacial seal 15 socket 340103213
Datasheet
340103213B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Interfacial Seal | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | MDMA/MDMB | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340103213B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.86 | $643.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes