Reference Only
C115373-0007
D-Sub Tools & Hardware Tool Extraction size 51 MDMA Extract tool-02
Datasheet
MDMA-EXTRACTTOOL-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Extraction Tool | |
| For Use With | MDMA Series Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | MDMA/MDMB | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.15 | $431.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes