Reference Only
C115373-0002
D-Sub Tools & Hardware Tool Locator Socket MDMA-Locator-S-01
Datasheet
MDMA-LOCATOR-S-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | MDMA Locator Socket | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | MDMA/MDMB | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | MDMA-LOCATOR-S-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.29 | $114.29 | |
| $100.42 | $401.68 | |
| $97.15 | $777.20 | |
| $93.87 | $1,126.44 | |
| $92.94 | $2,323.50 | |
| $92.02 | $4,601.00 | |
| $91.11 | $9,111.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes