Reference Only
C115373-0001
D-Sub Tools & Hardware TOOLING MDMA EXTRACTION
Datasheet
MDMA-LOCATOR-P-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | MDMA Locator Male | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | MDMA/MDMB | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | MDMA-LOCATOR-P-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.40 | $95.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes