Reference Only
C115372-2113B
D-Sub MIL Spec Connectors M24308/23-132
Datasheet
M24308/23-132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic Polyester | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle | |
| Part # Aliases | M24308/23-132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.07 | $175.07 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes