Reference Only

C115370-5016

D-Sub Standard Connectors CONNECTOR HI-REL

Manufacturer:

Mfr Part:
340100201BDCMA37PNMB-FO

TTI Part:
C115370-5016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderWithout Pin Contacts
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
TypePlug
Shell SizeC
PackagingBulk
Current Rating7.5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 Vrms
Part # Aliases340100201B DCMA37PNMB-FO

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.76$239.76
$222.63$1,558.41
$171.25$2,397.50
$149.85$3,146.85
$148.36$8,308.16
Need more?

My Notes

Sign into see notes.