Reference Only
C115370-5013
D-Sub Standard Connectors CONNECTOR HIREL
Datasheet
340100201BDAMA15SNMB-FO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Type | Plug | |
| Shell Size | A | |
| Series | D*MA Connector | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 Vrms | |
| Part # Aliases | 340100201B DAMA15SNMB-FO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $204.69 | $204.69 | |
| $190.07 | $950.35 | |
| $146.21 | $1,462.10 |
Need more?
Sign in to add projects and notes