Reference Only
C115368-6012
D-Sub High Density Connectors CONNECTOR DSUB
Datasheet
C115368-6012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 5 A | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Gold | |
| Shell Size | B | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 Vrms | |
| Part # Aliases | 340102002B DBBMA44PSNMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $391.73 | $391.73 | |
| $326.44 | $652.88 | |
| $323.21 | $969.63 | |
| $318.32 | $1,591.60 |
Need more?
Sign in to add projects and notes